Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 29-Position, 87975-1002
- RS Stock No.:
- 691-958
- Mfr. Part No.:
- 87975-1002
- Manufacturer:
- Molex
N
Subtotal (1 tray of 25 units)*
SGD384.34
(exc. GST)
SGD418.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD384.34 | SGD15.374 |
*price indicative
- RS Stock No.:
- 691-958
- Mfr. Part No.:
- 87975-1002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Form Factor | Right-Angle | |
| Current | 1.5A | |
| Number of Ports | 1 | |
| Number of Contacts | 29 | |
| Orientation | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 87975 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable I/O Connector | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Form Factor Right-Angle | ||
Current 1.5A | ||
Number of Ports 1 | ||
Number of Contacts 29 | ||
Orientation Right Angle | ||
Contact Material Phosphor Bronze | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Series 87975 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex SAS Receptacle is a high-performance component designed for seamless connectivity in I/O applications. Featuring a right-angle surface mount design, this product ensures robust connections with a pitch capability of 1.27mm for power and 0.80mm for signal. With 29 circuits and lead-free construction, it is an Ideal choice for efficient data transfer in server and storage environments. The receptacle is built with durability in mind, offering up to 500 mating cycles, making it suitable for demanding applications. Its Compact size, along with an operational temperature range of 0° to +55°C, provides flexibility for various design constraints. The innovative blade lock mechanism enhances security during operation, ensuring reliable function even in challenging conditions.
Durable design with up to 500 mating cycles for extended lifespan
Compact dimensions with a 'Z' height of just 2.85mm for versatile integration
Allows for PCB retention and alignment for secure installation
Temperature operational range from 0° to +55°C adapts to various operational environments
Sturdy blade lock feature enhances connection security during usage
Related links
- Molex Pluggable I/O Connector Through Hole Connector Female Through Hole 1 Port 29-Position, 87863-0025
- Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
- Amphenol ICC Connector Mini-SAS HD Connector Female Through Hole 1 Port 29-Position, 10076579-002C-TRLF
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 68-Position, 75586-0007
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 50-Position, 75586-0006
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 2 Port 76-Position, 171565-1002
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 26-Position, 75784-0026
