Molex Pluggable I/O Connector Through Hole Connector Female Through Hole 1 Port 29-Position, 87863-0025
- RS Stock No.:
- 691-213
- Mfr. Part No.:
- 87863-0025
- Manufacturer:
- Molex
N
Subtotal (1 tray of 30 units)*
SGD384.87
(exc. GST)
SGD419.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD384.87 | SGD12.829 |
*price indicative
- RS Stock No.:
- 691-213
- Mfr. Part No.:
- 87863-0025
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | Through Hole | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Connector | |
| Termination Type | Through Hole | |
| Number of Ports | 1 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Number of Contacts | 29 | |
| Connector Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 87863 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor Through Hole | ||
Product Type Pluggable I/O Connector | ||
Sub Type Connector | ||
Termination Type Through Hole | ||
Number of Ports 1 | ||
Current 1.5A | ||
Orientation Vertical | ||
Number of Contacts 29 | ||
Connector Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Series 87863 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- SG
The Molex SAS 2 receptacle features a vertical press fit design with a 3.50mm tail length supports 29 circuits and includes pitch dimensions of 1.27mm for signal 0.80mm for SCSI and 1.27mm for power while being lead free to meet environmental standards.
Metal material used is phosphor bronze
Mating surface is plated with gold
Termination surface is plated with tin
Resin material used is high temperature thermoplastic
Related links
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 29-Position, 87975-1002
- Amphenol ICC Connector Mini-SAS HD Connector Female Through Hole 1 Port 29-Position, 10076579-002C-TRLF
- Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
- Molex Pluggable I/O Connector QSFP28 Connector Female Through Hole 6 Port 228-Position, 171565-3002
- Molex Pluggable I/O Connector Through Hole Pluggable Connector Male Through Hole 2 Port 72-Position, 76866-1015
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 171224-4011
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
- Molex Pluggable I/O Connector I/O Connector Female Pin 1 Port 42-Position, 171982-0142
