Molex Connector SFP+ Connector Female Through Hole 2 Port 80-Position, 76045-5002
- RS Stock No.:
- 693-638
- Mfr. Part No.:
- 76045-5002
- Manufacturer:
- Molex
Subtotal (1 tray of 5 units)*
SGD498.18
(exc. GST)
SGD543.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD498.18 | SGD99.636 |
*price indicative
- RS Stock No.:
- 693-638
- Mfr. Part No.:
- 76045-5002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Connector | |
| Form Factor | SFP+ | |
| Product Type | Connector | |
| Termination Type | Through Hole | |
| Current | 500mA | |
| Number of Ports | 2 | |
| Number of Contacts | 80 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 76045 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Connector | ||
Form Factor SFP+ | ||
Product Type Connector | ||
Termination Type Through Hole | ||
Current 500mA | ||
Number of Ports 2 | ||
Number of Contacts 80 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material High Temperature Thermoplastic | ||
Series 76045 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP Plus Stacked 2-by-2 Multi-Port Connector is engineered to facilitate high-speed data transmission in Compact spaces. Designed specifically for module-to-board applications, this connector provides a reliable and robust connection with its 80 circuits and 2 inner lightpipe ports. The inclusion of an EMI metal gasket ensures protection against electromagnetic interference, making it Ideal for environments requiring precision and high performance. Built to last, it is rated for up to 100 mating cycles and withstands extreme temperatures from -40°C to +85°C. The connector's carefully selected materials, including high-temperature thermoplastic and high-performance alloy, ensure optimal durability and functionality for demanding applications.
80 circuits designed for efficient data transfer
EMI metal gasket for enhanced interference protection
Suitable for module-to-board applications, adding flexibility to designs
High-temperature thermoplastic resin ensures durability under extreme conditions
Rated for 10.0 Gbps data rate, supporting high-speed communication
Right-angle orientation saves space on the PCB layout
100 mating cycles maximum, providing longevity and reliability
Related links
- Molex Connector SFP+ Connector Female Through Hole 4 Port 80-Position, 76045-5001
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5002
- Molex Connector SFP+ Connector Female Through Hole 8 Port 160-Position, 76046-5002
- Molex Connector SFP Connector Female Through Hole 10 Port 200-Position, 75734-5002
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
- Molex Connector SFP+ Connector Female Through Hole 12 Port 240-Position, 76094-5001
