Molex Receptacle Through Hole USB Through Hole 1 Port 14-Position, 2169890002
- RS Stock No.:
- 665-835
- Mfr. Part No.:
- 2169890002
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save SGD4.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD11.61
(exc. GST)
SGD12.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD11.61 | SGD2.322 | - |
| 5 - 9 | SGD10.67 | SGD2.134 | SGD4.70 |
| 10 + | SGD9.27 | SGD1.854 | SGD23.40 |
*price indicative
- RS Stock No.:
- 665-835
- Mfr. Part No.:
- 2169890002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | Through Hole | |
| Product Type | Receptacle | |
| Sub Type | USB | |
| Termination Type | Through Hole | |
| Number of Ports | 1 | |
| Current | 1.25A | |
| Number of Contacts | 14 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | TPE | |
| Series | 216989 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor Through Hole | ||
Product Type Receptacle | ||
Sub Type USB | ||
Termination Type Through Hole | ||
Number of Ports 1 | ||
Current 1.25A | ||
Number of Contacts 14 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material TPE | ||
Series 216989 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex USB Shielded I/O Receptacle is designed for reliable connections in various applications, including wire-to-board setups. This product offers a robust, upright format that accommodates 14 circuits, ensuring efficient and secure data transmission. With a maximum voltage rating of 30V AC/DC and a capacity of up to 1.25A per contact, it is Ideal for modern electronics requiring high-performance connectivity. Engineered for durability, the receptacle supports up to 10,000 mating cycles, making it a long-lasting choice for demanding environments. Its full shielding significantly reduces electromagnetic interference, enhancing signal integrity. The Compact design and thoughtful engineering of this component assure a seamless integration into compatible systems.
Rated for a temperature range of -40° to +85°C, suitable for various environments
Mates with Type C plugs (Part No. 105444) for seamless connections
Features a nail locking mechanism for secure mating with connected components
Lightweight at just 1.110g, contributing to less overall weight in assemblies
Nylon resin construction ensures resilience and longevity under operational stress
Related links
- Molex Receptacle Through Hole USB Through Hole 1 Port 24-Position, 2171830001
- Molex Receptacle Through Hole USB Female Through Hole 1 Port 4-Position, 673298020
- Molex Receptacle Right-Angle HDMI Female Surface Mount 1 Port 19-Position, 467651301
- Molex Receptacle Right-Angle USB Female Surface Mount 1 Port 16-Position, 2169900001
- Molex Receptacle QSFP Pluggable Connector Female Through Hole 4 Port 152-Position, 171722-2101
- Molex Pluggable I/O Connector Through Hole Connector Female Through Hole 1 Port 29-Position, 87863-0025
- TE Connectivity Pluggable I/O Connector SFP+ Connector Male Through Hole 1 Port 15-Position, 1-2132403-5
- Amphenol ICC Connector Mini-SAS HD Connector Female Through Hole 1 Port 29-Position, 10076579-002C-TRLF
