Molex Receptacle Through Hole USB Female Through Hole 1 Port 4-Position, 673298020
- RS Stock No.:
- 665-896
- Mfr. Part No.:
- 673298020
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD14.55
(exc. GST)
SGD15.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | SGD14.55 | SGD2.91 | - |
| 5 - 9 | SGD13.39 | SGD2.678 | 7% |
| 10 + | SGD11.41 | SGD2.282 | 21% |
*price indicative
- RS Stock No.:
- 665-896
- Mfr. Part No.:
- 673298020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Through Hole | |
| Sub Type | USB | |
| Form Factor | Through Hole | |
| Product Type | Receptacle | |
| Current | 1A | |
| Number of Ports | 1 | |
| Number of Contacts | 4 | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Series | 67329 | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Through Hole | ||
Sub Type USB | ||
Form Factor Through Hole | ||
Product Type Receptacle | ||
Current 1A | ||
Number of Ports 1 | ||
Number of Contacts 4 | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Housing Material TPE | ||
Series 67329 | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex USB Shielded I/O Receptacle is engineered for optimal data integrity and connection reliability in wire-to-board applications. Featuring a Type A design with a single upright right-angle configuration, this receptacle incorporates gold flash plating for enhanced conductivity and durability. The component supports up to 1.0A current per contact and offers a full shield for superior signal protection, making it Ideal for USB 2.0 standards. Designed with a robust 1.60mm PCB thickness, it ensures secure attachment and stability during use. Its Advanced design includes beveled metal pins and a well-considered mounting style that facilitates easy integration into various electronic assemblies.
Supports USB 2.0 standards, ensuring compatibility with a wide range of devices
Equipped with gold flash plating for long-lasting conductivity and performance
Full shield design safeguards against interference and enhances signal integrity
Engineered with a right-angle configuration for optimal space utilisation in Compact designs
Rated for a maximum current of 1.0A per contact, ensuring reliable power delivery
Designed to accommodate a PCB thickness of 1.60mm for enhanced stability
Beveled metal pins facilitate easy mating and secure retention
Active status indicates ongoing support and availability for this component
Tray packaging ensures safe handling and efficient storage during assembly
Related links
- Molex Receptacle Through Hole USB Through Hole 1 Port 14-Position, 2169890002
- Molex Receptacle Through Hole USB Through Hole 1 Port 24-Position, 2171830001
- Molex Pluggable I/O Connector Compact Connector Male 1 Port 4-Position, 84732-0004
- WAGO Connector Male Solder 4 Port 4-Position, 2091-1634/024-000
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position, 2386164-1
- Molex Receptacle Right-Angle USB Female Surface Mount 1 Port 16-Position, 2169900001
- Molex Receptacle Right-Angle HDMI Female Surface Mount 1 Port 19-Position, 467651301
- Molex Receptacle QSFP Pluggable Connector Female Through Hole 4 Port 152-Position, 171722-2101
