Molex Receptacle QSFP Pluggable Connector Female Through Hole 4 Port 152-Position, 171722-2101
- RS Stock No.:
- 817-543
- Mfr. Part No.:
- 171722-2101
- Manufacturer:
- Molex
Subtotal (1 pack of 4 units)*
SGD346.85
(exc. GST)
SGD378.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD346.85 | SGD86.713 |
*price indicative
- RS Stock No.:
- 817-543
- Mfr. Part No.:
- 171722-2101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | QSFP | |
| Sub Type | Pluggable Connector | |
| Termination Type | Through Hole | |
| Product Type | Receptacle | |
| Current | 500mA | |
| Number of Ports | 4 | |
| Orientation | Right Angle | |
| Number of Contacts | 152 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | TPE | |
| Series | 171722 | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor QSFP | ||
Sub Type Pluggable Connector | ||
Termination Type Through Hole | ||
Product Type Receptacle | ||
Current 500mA | ||
Number of Ports 4 | ||
Orientation Right Angle | ||
Number of Contacts 152 | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material TPE | ||
Series 171722 | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- ID
The Molex pluggable connector is a sophisticated solution designed for high-speed data transmission, integrating a stacked configuration to accommodate Advanced connectivity needs while ensuring reliable performance through excellent EMI shielding.
Supports data rates up to 28.0 Gbps for high-speed applications
Features a Durable EMI gasket for optimal shielding and interference protection
Comprises a low-halogen design, promoting environmental compliance
Rated for a maximum voltage of 30V AC or DC, providing versatility
Designed for 100 mating cycles, ensuring longevity and reliability
Related links
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 4 Port 152-Position, 171722-2002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6102
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6101
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 152-Position, 170432-0001
- Molex Connector ZQSFP+ I/O Connector Female Through Hole 2 Port 76-Position, 171722-1002
- Molex Receptacle Right-Angle HDMI Female Surface Mount 1 Port 19-Position, 467651301
- Molex Receptacle Right-Angle USB Female Surface Mount 1 Port 16-Position, 2169900001
