Molex Connector ZQSFP+ I/O Connector Female Through Hole 2 Port 76-Position, 171722-1002
- RS Stock No.:
- 817-100
- Mfr. Part No.:
- 171722-1002
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
SGD511.67
(exc. GST)
SGD557.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD511.67 | SGD102.334 |
*price indicative
- RS Stock No.:
- 817-100
- Mfr. Part No.:
- 171722-1002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | ZQSFP+ | |
| Termination Type | Through Hole | |
| Sub Type | I/O Connector | |
| Product Type | Connector | |
| Current | 500mA | |
| Number of Ports | 2 | |
| Orientation | Right Angle | |
| Number of Contacts | 76 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V ac, 30V ac | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 171722 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor ZQSFP+ | ||
Termination Type Through Hole | ||
Sub Type I/O Connector | ||
Product Type Connector | ||
Current 500mA | ||
Number of Ports 2 | ||
Orientation Right Angle | ||
Number of Contacts 76 | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V ac, 30V ac | ||
Housing Material High Temperature Thermoplastic | ||
Series 171722 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The Molex Connector and Cage Assembly is a high-density, multi-port Interface is designed for high-bandwidth networking applications such as 100 Gbps Ethernet and InfiniBand EDR.
76-position configuration
2-by-1 stacked design with integrated light pipes for status monitoring
Press-fit compliant pins for reliable, solderless PCB mounting
Related links
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 2 Port 76-Position, 171565-1002
- TE Connectivity Connector ZQSFP+ I/O Connector Female Through Hole 2 Port 76-Position, 2-2227669-0
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 4 Port 152-Position, 171722-2002
- Molex Connector QSFP Connector Female Through Hole 2 Port 76-Position, 76871-0008
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 38-Position, 170432-0002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female Pin 1 Port 42-Position, 171982-1142
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 4 Port 152-Position, 171565-0002
- Molex Pluggable I/O Connector ZQSFP+ I/O Connector Female 1 Port 152-Position, 170432-0001
