RS PRO Plain Bearing, 41.97 mm Shaft Diameter, 51.09 mm OD
- RS Stock No.:
- 558-454
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD57.38
(exc. GST)
SGD62.54
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.38 |
*price indicative
- RS Stock No.:
- 558-454
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 41.97mm | |
| Outside Diameter | 51.09mm | |
| Material | Sintered Bronze | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 41.97mm | ||
Outside Diameter 51.09mm | ||
Material Sintered Bronze | ||
Length 45mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 45 mm Length
This RS PRO sintered bronze plain bearing is designed for smooth and efficient operation in various industrial applications. It provides reliable support for rotating shafts, ensuring minimal friction and wear. The main benefit of this bearing is its durAbility and Ability to function effectively in high-load environments.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
45 mm Length: Ensures compatibility with a wide range of shaft sizes, providing versatility in application.
51.09 mm Outside Diameter: Allows for easy integration into existing systems, enhancing operational efficiency.
41.97 mm Shaft Diameter: Provides a precise fit for optimal performance and reduced vibration.
45 mm Length: Ensures compatibility with a wide range of shaft sizes, providing versatility in application.
51.09 mm Outside Diameter: Allows for easy integration into existing systems, enhancing operational efficiency.
41.97 mm Shaft Diameter: Provides a precise fit for optimal performance and reduced vibration.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for quality and performance, ensuring reliability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

