RS PRO Plain Bearing, 41.97 mm Shaft Diameter, 51.09 mm OD
- RS Stock No.:
- 558-453
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD25.96
(exc. GST)
SGD28.30
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.96 |
*price indicative
- RS Stock No.:
- 558-453
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 41.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 51.09mm | |
| Material | Sintered Bronze | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 41.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 51.09mm | ||
Material Sintered Bronze | ||
Length 35mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 51.09 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery and equipment, it provides excellent performance with minimal maintenance. The sintered bronze construction ensures durability and resistance to wear, making it suitable for demanding environments.
Features and Benefits
Sintered Bronze Material: Offers high strength and resistance to wear, ensuring longevity and reliability.
51.09 mm Outer Diameter: Fits a wide range of shafts, providing versatility in application.
35 mm Length: Compact design allows for easy integration into various systems.
41.97 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy installation.
51.09 mm Outer Diameter: Fits a wide range of shafts, providing versatility in application.
35 mm Length: Compact design allows for easy integration into various systems.
41.97 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy installation.
Applications
Industrial machinery
Automotive systems
Robotics
Conveyor systems
Automotive systems
Robotics
Conveyor systems
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring compatibility and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

