RS PRO Plain Bearing, 44.97 mm Shaft Diameter, 55.09 mm OD
- RS Stock No.:
- 558-459
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD56.69
(exc. GST)
SGD61.79
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.69 |
*price indicative
- RS Stock No.:
- 558-459
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 44.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 55.09mm | |
| Material | Sintered Bronze | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 44.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 55.09mm | ||
Material Sintered Bronze | ||
Length 45mm | ||
- COO (Country of Origin):
- US
RS PRO 45 mm Sintered Bronze Plain Bearing, 55.09 mm OD
This RS PRO plain bearing is crafted from sintered bronze, offering reliable performance for various industrial applications. Designed to support rotating shafts, it ensures smooth operation and reduces friction in machinery. Its robust construction makes it Ideal for demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
45 mm Length: Suitable for a wide range of shaft sizes.
55.09 mm Outside Diameter: Ensures compatibility with standard housings.
44.97 mm Shaft Diameter: Offers precise fit for optimal performance.
45 mm Length: Suitable for a wide range of shaft sizes.
55.09 mm Outside Diameter: Ensures compatibility with standard housings.
44.97 mm Shaft Diameter: Offers precise fit for optimal performance.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Automotive components
Aerospace equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

