RS PRO Plain Bearing, 35.97 mm Shaft Diameter, 45.06 mm OD
- RS Stock No.:
- 558-426
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD26.49
(exc. GST)
SGD28.87
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.49 |
*price indicative
- RS Stock No.:
- 558-426
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 35.97mm | |
| Outside Diameter | 45.06mm | |
| Material | Sintered Bronze | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 35.97mm | ||
Outside Diameter 45.06mm | ||
Material Sintered Bronze | ||
Length 28mm | ||
- COO (Country of Origin):
- US
RS PRO 28 mm Sintered Bronze Plain Bearing, 45.06 mm OD
This RS PRO sintered bronze plain bearing is designed to provide reliable performance in various industrial applications. With a length of 28 mm and an outside diameter of 45.06 mm, it is Ideal for supporting rotating shafts with a diameter of 35.97 mm. The sintered bronze material ensures durability and efficient operation, making it suitable for high-load environments.
Features and Benefits
Sintered Bronze Construction: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
Precision Dimensions: Ensures a perfect fit with a shaft diameter of 35.97 mm, enhancing operational efficiency.
High Load Capacity: Capable of supporting heavy loads, making it suitable for demanding applications.
Corrosion Resistance: Provides longevity in harsh environments, reducing replacement frequency.
Precision Dimensions: Ensures a perfect fit with a shaft diameter of 35.97 mm, enhancing operational efficiency.
High Load Capacity: Capable of supporting heavy loads, making it suitable for demanding applications.
Corrosion Resistance: Provides longevity in harsh environments, reducing replacement frequency.
Applications
Industrial machinery
Automotive components
Aerospace systems
Heavy-duty equipment
Automotive components
Aerospace systems
Heavy-duty equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring compatibility and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

