RS PRO Plain Bearing, 35.97 mm Shaft Diameter, 45.06 mm OD
- RS Stock No.:
- 558-429
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD64.23
(exc. GST)
SGD70.01
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD64.23 |
*price indicative
- RS Stock No.:
- 558-429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 35.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 45.06mm | |
| Material | Sintered Bronze | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 35.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 45.06mm | ||
Material Sintered Bronze | ||
Length 45mm | ||
- COO (Country of Origin):
- US
RS PRO 45 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is crafted from high-quality sintered bronze, designed to provide reliable performance in various industrial applications. With a length of 45 mm and an outside diameter of 45.06 mm, it is Ideal for supporting rotating shafts with a diameter of 35.97 mm, ensuring smooth and efficient operation.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring long service life.
Precision Dimensions: With a shaft diameter of 35.97 mm and outside diameter of 45.06 mm, it ensures a precise fit for optimal performance.
Self-Lubricating Properties: Reduces maintenance needs and enhances operational efficiency.
Corrosion Resistance: Provides protection against environmental factors, extending the bearing's lifespan.
Precision Dimensions: With a shaft diameter of 35.97 mm and outside diameter of 45.06 mm, it ensures a precise fit for optimal performance.
Self-Lubricating Properties: Reduces maintenance needs and enhances operational efficiency.
Corrosion Resistance: Provides protection against environmental factors, extending the bearing's lifespan.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Automotive components
Aerospace equipment
Additional Information
Key Standards: Complies with relevant industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

