RS PRO Plain Bearing, 44.97 mm Shaft Diameter, 55.09 mm OD
- RS Stock No.:
- 558-457
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD45.53
(exc. GST)
SGD49.63
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD45.53 |
*price indicative
- RS Stock No.:
- 558-457
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 44.97mm | |
| Outside Diameter | 55.09mm | |
| Material | Sintered Bronze | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 44.97mm | ||
Outside Diameter 55.09mm | ||
Material Sintered Bronze | ||
Length 35mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 55.09 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 55.09 mm outer diameter, it is Ideal for supporting shafts with a diameter of 44.97 mm, ensuring smooth operation in various industrial settings.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, suitable for demanding environments
55.09 mm Outer Diameter: Ensures compatibility with a wide range of shaft sizes, enhancing versatility
35 mm Length: Offers a Compact design for easy integration into existing systems
44.97 mm Shaft Diameter Compatibility: Ensures a precise fit, reducing vibration and noise
55.09 mm Outer Diameter: Ensures compatibility with a wide range of shaft sizes, enhancing versatility
35 mm Length: Offers a Compact design for easy integration into existing systems
44.97 mm Shaft Diameter Compatibility: Ensures a precise fit, reducing vibration and noise
Applications
Automotive industry
Manufacturing machinery
Industrial equipment
Manufacturing machinery
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

