Steffen Charger Adapter for Universal
- RS Stock No.:
- 879-196
- Mfr. Part No.:
- 52 00051
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-196
- Mfr. Part No.:
- 52 00051
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Charger Adapter | |
| Compatible Models | Universal | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Charger Adapter | ||
Compatible Models Universal | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
- COO (Country of Origin):
- CN
The Steffen USB Charger is a Compact charging solution featuring both USB-A and USB-C ports to efficiently power multiple devices simultaneously.
Inputs a wide voltage range of 100V to 240V for global compatibility
Delivers a maximum output of 33W to ensure Rapid charging
Supplies up to 3A through USB-A and 3.0A via USB-C for versatility
Constructed from Durable plastic, ensuring resilience in various conditions
Related links
- Steffen Charger Adapter for Universal
- D-Link Power Adapter for Universal
- Steffen 230V 4 Gang Strip, 3m Cable Type J
- DeWALT DCB094-B1 5 Ah 20V Charger Adapter, For Use With Max Tools
- StarTech.com Mobile Phone Charger for Universal
- Verbatim Charger for Universal
- SKROSS Charger for Universal
- D-Link Charger for Universal
