Steffen Charger Adapter for Universal
- RS Stock No.:
- 879-197
- Mfr. Part No.:
- 52 00052
- Manufacturer:
- Steffen
N
Subtotal (1 unit)*
SGD54.56
(exc. GST)
SGD59.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD54.56 |
*price indicative
- RS Stock No.:
- 879-197
- Mfr. Part No.:
- 52 00052
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Charger Adapter | |
| Compatible Models | Universal | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Charger Adapter | ||
Compatible Models Universal | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 110V | ||
- COO (Country of Origin):
- CN
The Steffen USB Charger provides a robust and efficient charging solution featuring multiple USB outputs. Designed for versatility, this charger ensures seamless power delivery across devices with a total maximum output of 67W.
Offers three outlets: one USB-A and two USB-C for versatile charging options
Delivers a maximum current of 5.85A suitable for various device needs
Compatible with input voltages from 110V to 240V for global use
Constructed from Durable plastic and free from halogens
Related links
- Steffen Charger Adapter for Universal
- D-Link Power Adapter for Universal
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- StarTech.com Mobile Phone Charger for Universal
- Verbatim Charger for Universal
- SKROSS Charger for Universal
- D-Link Charger for Universal
- DeWALT DCB094-B1 5 Ah 20V Charger Adapter, For Use With Max Tools
