Steffen Charger Adapter for Universal

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-195
Mfr. Part No.:
52 00050
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Charger Adapter

Compatible Models

Universal

Maximum Input Voltage

240V

Minimum Input Voltage

110V

COO (Country of Origin):
CN
The Steffen USB charger is a high-performance Ladeadapter designed to efficiently power your devices. With its Compact design, it delivers a maximum output of 20W, perfect for fast charging requirements.

Compact dimensions of 64mm x 44mm x 49mm facilitate easy storage and transport

USB-C output supports a maximum current of 3A for Rapid device charging

Rated for input voltage of 110 to 240V, making it versatile for international use

Manufactured from Durable plastic, ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy