Wurth Elektronik 5 V 1 Output Surface PCB Transformer, UL6681CSA6681, CSA, IEC6681, ASNZS668.1 and J6681, RoHS, Free

This image is representative of the product range

Get a bulk buy discount

Add 2700 more to save SGD386.10

View bulk pricing options

Subtotal (1 reel of 900 units)*

SGD3,430.80

(exc. GST)

SGD3,739.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
900 - 1800SGD3.812SGD3,430.80-
2700 - 3600SGD3.669SGD3,302.10SGD386.10
4500 +SGD3.44SGD3,096.00SGD1,674.00

*price indicative

RS Stock No.:
182-8756
Mfr. Part No.:
750316029
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Secondary Voltage

5 V

Product Type

PCB Transformer

Primary Voltage

3.3 V dc

Number of Outputs

1

Length

9.25mm

Width

4.1mm

Depth

8.3mm

Mount Type

Surface

Minimum Operating Temperature

-40°C

PCB Transformer Current

900mA

Number of Pins

6

Maximum Operating Temperature

125°C

Standards/Approvals

UL6681CSA6681, CSA, IEC6681, ASNZS668.1 and J6681, RoHS, Free JEDEC JS709B, cULus Approva, IEC6180051, EN6681, IEC606641, REACH

Maximum Operating Frequency

400kHz

COO (Country of Origin):
CN
MID-PPTI Push-Pull Transformers for Texas Instruments

Small size

Surface mount

Low profile

Operating temp: -40°C to 125°C

Functional, supplementary or reinforced insulation

Applications

Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN

Industrial automation

Process control

Medical equipment

PLC analog and digital I/O modules

Isolated gate driver power supplies

AC motor drives

Uninterruptible power supplies (UPS)

Solar inverters

Polyphase energy meters

Protection relays and IEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy