Wurth Elektronik 15 V 1 Output Surface PCB Transformer, UL6681CSA6681, IEC6681, cULus Approva, IEC606641, Free JEDEC
- RS Stock No.:
- 182-8746
- Mfr. Part No.:
- 750342557
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save SGD169.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
SGD1,501.50
(exc. GST)
SGD1,636.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 500 | SGD6.006 | SGD1,501.50 | - |
| 750 - 1000 | SGD5.78 | SGD1,445.00 | SGD169.50 |
| 1250 + | SGD5.419 | SGD1,354.75 | SGD733.75 |
*price indicative
- RS Stock No.:
- 182-8746
- Mfr. Part No.:
- 750342557
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage | 15 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 32 V dc | |
| Number of Outputs | 1 | |
| Length | 15.24mm | |
| Width | 11.43mm | |
| Depth | 13.34mm | |
| Mount Type | Surface | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Operating Frequency | 200kHz | |
| Standards/Approvals | UL6681CSA6681, IEC6681, cULus Approva, IEC606641, Free JEDEC JS709B, REACH, IEC6180051, CSA, EN6681, ASNZS668.1 and J6681, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 15 V | ||
Product Type PCB Transformer | ||
Primary Voltage 32 V dc | ||
Number of Outputs 1 | ||
Length 15.24mm | ||
Width 11.43mm | ||
Depth 13.34mm | ||
Mount Type Surface | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Operating Frequency 200kHz | ||
Standards/Approvals UL6681CSA6681, IEC6681, cULus Approva, IEC606641, Free JEDEC JS709B, REACH, IEC6180051, CSA, EN6681, ASNZS668.1 and J6681, RoHS | ||
- COO (Country of Origin):
- CN
MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets
No optocoupler used for feedback
Primary side regulation
Reduces number of components
Applications
Factory automation
Programmable Logic Controllers (PLCs)
Isolated Communications Interface like RS485, RS232
Related links
- Wurth Elektronik 15 V 1 Output Surface PCB Transformer IEC6681 IEC606641, Free JEDEC
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
