Wurth Elektronik 7 V 1 Output Surface PCB Transformer, CSA, IEC6681, REACH, ASNZS668.1 and J6681, Free JEDEC JS709B,
- RS Stock No.:
- 182-8745
- Mfr. Part No.:
- 750342779
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 300 units)*
SGD2,123.70
(exc. GST)
SGD2,314.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 600 | SGD7.079 | SGD2,123.70 | - |
| 900 - 1200 | SGD6.814 | SGD2,044.20 | 3% |
| 1500 + | SGD6.388 | SGD1,916.40 | 9% |
*price indicative
- RS Stock No.:
- 182-8745
- Mfr. Part No.:
- 750342779
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage | 7 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 36 V dc | |
| Number of Outputs | 1 | |
| Length | 9.5mm | |
| Width | 10.54mm | |
| Depth | 9.78mm | |
| Mount Type | Surface | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Operating Frequency | 200kHz | |
| Standards/Approvals | CSA, IEC6681, REACH, ASNZS668.1 and J6681, Free JEDEC JS709B, UL6681CSA6681, cULus Approva, IEC606641, RoHS, EN6681, IEC6180051 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 7 V | ||
Product Type PCB Transformer | ||
Primary Voltage 36 V dc | ||
Number of Outputs 1 | ||
Length 9.5mm | ||
Width 10.54mm | ||
Depth 9.78mm | ||
Mount Type Surface | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Operating Frequency 200kHz | ||
Standards/Approvals CSA, IEC6681, REACH, ASNZS668.1 and J6681, Free JEDEC JS709B, UL6681CSA6681, cULus Approva, IEC606641, RoHS, EN6681, IEC6180051 | ||
- COO (Country of Origin):
- CN
MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets
No optocoupler used for feedback
Primary side regulation
Reduces number of components
Applications
Factory automation
Programmable Logic Controllers (PLCs)
Isolated Communications Interface like RS485, RS232
Related links
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer EN6681 ASNZS668.1 and J6681 REACH,
