Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer, IEC6180051, ASNZS668.1 and J6681, UL6681CSA6681, cULus
- RS Stock No.:
- 182-8747
- Mfr. Part No.:
- 760390012
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 3600 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1200 units)*
SGD2,607.60
(exc. GST)
SGD2,842.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 1,200 unit(s) shipping from 30 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1200 - 2400 | SGD2.173 | SGD2,607.60 | - |
| 3600 - 4800 | SGD2.092 | SGD2,510.40 | 3% |
| 6000 + | SGD1.961 | SGD2,353.20 | 9% |
*price indicative
- RS Stock No.:
- 182-8747
- Mfr. Part No.:
- 760390012
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 5 V dc | |
| Primary Voltage | 5 V dc | |
| Number of Outputs | 1 | |
| Length | 7.14mm | |
| Width | 4.19mm | |
| Depth | 6.73mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| PCB Transformer Current | 350mA | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Frequency | 300kHz | |
| Maximum Operating Frequency | 620kHz | |
| Standards/Approvals | IEC6180051, ASNZS668.1 and J6681, UL6681CSA6681, cULus Approva, EN6681, REACH, Free JEDEC JS709B, CSA, IEC606641, IEC6681, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 5 V dc | ||
Primary Voltage 5 V dc | ||
Number of Outputs 1 | ||
Length 7.14mm | ||
Width 4.19mm | ||
Depth 6.73mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
PCB Transformer Current 350mA | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Frequency 300kHz | ||
Maximum Operating Frequency 620kHz | ||
Standards/Approvals IEC6180051, ASNZS668.1 and J6681, UL6681CSA6681, cULus Approva, EN6681, REACH, Free JEDEC JS709B, CSA, IEC606641, IEC6681, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer ASNZS668.1 and J6681 cULus
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer EN6681 ASNZS668.1 and J6681 REACH,
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 17 V 1 Output Surface PCB Transformer UL6681CSA6681 EN6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC606641 IEC6180051
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
