3M Clear Box Sealing Tape 313 Clear 50m Packing Tape, 50 m x 48mm
- RS Stock No.:
- 712-317
- Mfr. Part No.:
- Tape 313 Clear 50m
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2.31
(exc. GST)
SGD2.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.31 |
*price indicative
- RS Stock No.:
- 712-317
- Mfr. Part No.:
- Tape 313 Clear 50m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 50m | |
| Thickness | 0.065mm | |
| Colour | Clear | |
| Elongation at Break | 125% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 981N/mm | |
| Trade Name | Box Sealing Tape 313 Clear 50m | |
| Adhesion Strength | 35N/cm | |
| Minimum Operating Temperature | 4°C | |
| Maximum Operating Temperature | 26°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 50m | ||
Thickness 0.065mm | ||
Colour Clear | ||
Elongation at Break 125% | ||
Adhesive Material Acrylic | ||
Tensile Strength 981N/mm | ||
Trade Name Box Sealing Tape 313 Clear 50m | ||
Adhesion Strength 35N/cm | ||
Minimum Operating Temperature 4°C | ||
Maximum Operating Temperature 26°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- 3M Clear 1500 m x 72mm
- 3M Clear 1500 m x 72mm
- 3M Clear Box Sealing Tape 313 Packing Tape, 150000 cm x 72mm
- 3M Transparent Bi-Directional Filament Tape 8959 Packing Tape, 5000 cm
- 3M Clear 3M Scotch High Performance Box Sealing Tape 373 Packing Tape, 1500 m x 72mm
- Packing Tapes
- 3M Transparent Scotch 313 Packing Tape, 100 m x 50mm
- Tesa Transparent 4089 Carton Sealing Tape, 100 m x 48mm