3M Clear, Tan Scotch Box Sealing Tape 313 Packing Tape, 1.5 km x 72mm
- RS Stock No.:
- 712-316
- Mfr. Part No.:
- Tape 313 Clear 100m
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
SGD4.60
(exc. GST)
SGD5.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4.60 |
*price indicative
- RS Stock No.:
- 712-316
- Mfr. Part No.:
- Tape 313 Clear 100m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 72mm | |
| Length | 1.5km | |
| Thickness | 0.065mm | |
| Colour | Clear, Tan | |
| Pre-printed | Yes | |
| Dispenser Type | Automatic | |
| Adhesive Material | Pressure Sensitive Hot Melt Rubber | |
| Elongation at Break | 125% | |
| Tensile Strength | 981N/100 mm | |
| Trade Name | Scotch Box Sealing Tape 313 | |
| Adhesion Strength | 35N/100mm | |
| Maximum Operating Temperature | 22°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 72mm | ||
Length 1.5km | ||
Thickness 0.065mm | ||
Colour Clear, Tan | ||
Pre-printed Yes | ||
Dispenser Type Automatic | ||
Adhesive Material Pressure Sensitive Hot Melt Rubber | ||
Elongation at Break 125% | ||
Tensile Strength 981N/100 mm | ||
Trade Name Scotch Box Sealing Tape 313 | ||
Adhesion Strength 35N/100mm | ||
Maximum Operating Temperature 22°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- 3M Clear 1500 m x 72mm
- 3M Clear 3M Scotch High Performance Box Sealing Tape 373 Packing Tape, 1500 m x 72mm
- 3M Clear Box Sealing Tape 313 Packing Tape, 150000 cm x 72mm
- 3M Clear Box Sealing Tape 313 Clear 50m Packing Tape, 5000 cm x 48mm
- 3M Transparent Scotch 313 Packing Tape, 100 m x 50mm
- 3M Clear 66 m x 50mm
- 3M 202 Tan Scotch Crepe Masking Tape 202 Masking Tape 72mm x 50 m
- 3M Brown Scotch 313 Packing Tape, 100 m x 50mm