Wurth Elektronik 143511155110 DC Input Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 926-896
- Mfr. Part No.:
- 143511155110
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD11.24
(exc. GST)
SGD12.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD2.248 | SGD11.24 |
| 50 - 245 | SGD2.18 | SGD10.90 |
| 250 - 495 | SGD2.114 | SGD10.57 |
| 500 + | SGD1.822 | SGD9.11 |
*price indicative
- RS Stock No.:
- 926-896
- Mfr. Part No.:
- 143511155110
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | No | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 65% | |
| Minimum Current Transfer Ratio | 19% | |
| Standards/Approvals | VDE | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output No | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 65% | ||
Minimum Current Transfer Ratio 19% | ||
Standards/Approvals VDE | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik high-speed optocoupler offers reliable data transmission within electronic systems, ensuring robust performance under variable conditions. Its Compact design designed for seamless integration into sensitive applications requiring precise control and isolation.
Supports a maximum supply voltage of 30V for versatile applications
Provides an output current of up to 8mA, ensuring effective signal processing
Rated for an isolation voltage of 3750V, promoting safety in high-voltage environments
Operating temperature range between -40°C and +110°C for reliability in extreme conditions
Related links
- Wurth Elektronik 143501155110 DC Input Optocoupler 5-Pin SOP
- Vishay VOMHA43AT DC Input Optocoupler 5-Pin SOP
- Wurth Elektronik 143611155210 DC Input 2-Channel Optocoupler 5-Pin SOP
- Vishay Surface Mount, 5-Pin SOP
- Vishay TCLT1106 DC Input Optocoupler 5-Pin SOP
- Vishay VOM453T DC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S9160ACCSP-100C#SC0 DC Input Optocoupler 5-Pin SOP
- Wurth Elektronik 143630285210 DC Input Optocoupler 8-Pin SOP-8
