Wurth Elektronik 143501155110 DC Input Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 926-895
- Mfr. Part No.:
- 143501155110
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD11.24
(exc. GST)
SGD12.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD2.248 | SGD11.24 |
| 50 - 245 | SGD2.18 | SGD10.90 |
| 250 - 495 | SGD2.114 | SGD10.57 |
| 500 + | SGD1.822 | SGD9.11 |
*price indicative
- RS Stock No.:
- 926-895
- Mfr. Part No.:
- 143501155110
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 65% | |
| Standards/Approvals | VDE | |
| Minimum Current Transfer Ratio | 19% | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 65% | ||
Standards/Approvals VDE | ||
Minimum Current Transfer Ratio 19% | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler provides exceptional signal isolation and high-speed data transfer. This component designed for general electronic equipment, ensuring reliable operation under various conditions.
Supports a maximum data rate of 1 MBd for fast communication
Features a wide supply voltage range of up to 30 V
Compliant with RoHS and REACh regulations for environmental safety
Operates within a temperature range of -40 °C to +110 °C
Related links
- Wurth Elektronik 143511155110 DC Input Optocoupler 5-Pin SOP
- Vishay VOMHA43AT DC Input Optocoupler 5-Pin SOP
- Wurth Elektronik 143611155210 DC Input 2-Channel Optocoupler 5-Pin SOP
- Vishay Surface Mount, 5-Pin SOP
- Vishay TCLT1106 DC Input Optocoupler 5-Pin SOP
- Vishay VOM453T DC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S9160ACCSP-100C#SC0 DC Input Optocoupler 5-Pin SOP
- Wurth Elektronik 143630285210 DC Input Optocoupler 8-Pin SOP-8
