Wurth Elektronik 143630285210 DC Input Optocoupler, Surface Mount, 8-Pin SOP-8
- RS Stock No.:
- 926-889
- Mfr. Part No.:
- 143630285210
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
SGD7.22
(exc. GST)
SGD7.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | SGD3.61 | SGD7.22 |
| 20 - 98 | SGD3.505 | SGD7.01 |
| 100 - 198 | SGD3.395 | SGD6.79 |
| 200 + | SGD2.925 | SGD5.85 |
*price indicative
- RS Stock No.:
- 926-889
- Mfr. Part No.:
- 143630285210
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOP-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE | |
| Typical Fall Time | 10ns | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOP-8 | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE | ||
Typical Fall Time 10ns | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik high-speed optocoupler offers reliable signal isolation, specifically designed for general electronic equipment. This dual channel component excels in applications requiring swift data transfer and robust performance under varying conditions.
Supports data transfer rates up to 10 MBd for high-speed applications
Operates efficiently within a wide temperature range of -40 °C to +85 °C
Isolated power supply with a maximum voltage of 7 V ensures safe operation
Complies with various industry standards including RoHS and REACh for environmentally conscious design
Related links
- Wurth Elektronik 143611185210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143501185110 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143601185210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143531285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143631285210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143601155210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143530285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Vishay VOWA618A-9X018T DC Input Optocoupler 8-Pin SMD
