Wurth Elektronik 143601155210 DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOP-8
- RS Stock No.:
- 926-893
- Mfr. Part No.:
- 143601155210
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD11.24
(exc. GST)
SGD12.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD2.248 | SGD11.24 |
| 50 - 245 | SGD2.18 | SGD10.90 |
| 250 - 495 | SGD2.114 | SGD10.57 |
| 500 + | SGD1.822 | SGD9.11 |
*price indicative
- RS Stock No.:
- 926-893
- Mfr. Part No.:
- 143601155210
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SOP-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | VDE | |
| Typical Fall Time | 10ns | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOP-8 | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals VDE | ||
Typical Fall Time 10ns | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler is a high-speed component designed for use in general electronic equipment. It facilitates signal transmission while ensuring electrical isolation, enhancing system reliability and safety in various applications.
Supports data rates up to 10 MBd for high-speed communication
Offers a maximum supply voltage of 7V, ensuring compatibility with various power sources
Features a Compact SOP5 package for space-saving integration
Designed with a high common-mode transient immunity of 5 kV/μs
Maximum isolation voltage of 3750 VRMS ensures safe operation in demanding environments
Related links
- Wurth Elektronik 143631285210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143531285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143530285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143630285210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143611185210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143501185110 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143601185210 DC Input Optocoupler 8-Pin SOP-8
- Broadcom HCPL-0723-500 DC Input 2-Channel Optocoupler 8-Pin 8-Pin DIP
