Wurth Elektronik 143501185110 DC Input Optocoupler, Surface Mount, 8-Pin SOP-8
- RS Stock No.:
- 926-886
- Mfr. Part No.:
- 143501185110
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD10.14
(exc. GST)
SGD11.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD2.028 | SGD10.14 |
| 50 - 245 | SGD1.968 | SGD9.84 |
| 250 - 495 | SGD1.904 | SGD9.52 |
| 500 + | SGD1.642 | SGD8.21 |
*price indicative
- RS Stock No.:
- 926-886
- Mfr. Part No.:
- 143501185110
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOP-8 | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 19% | |
| Standards/Approvals | VDE | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOP-8 | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output No | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 19% | ||
Standards/Approvals VDE | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optocoupler is a high-speed component designed for general electronic equipment applications, facilitating signal communication while providing electrical isolation and protecting against voltage transients.
Supports input voltages up to 30V and output currents of 8mA
High-speed performance with a maximum data rate of 1MBd
Features a wide operating temperature range from -40°C to +110°C
Isolation voltage capabilities of up to 3750V (RMS) enhance safety
Related links
- Wurth Elektronik 143630285210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143611185210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143601185210 DC Input Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143531285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143631285210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143601155210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143530285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Vishay VOWA618A-9X018T DC Input Optocoupler 8-Pin SMD
