Wurth Elektronik 143611155210 DC Input 2-Channel Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 926-894
- Mfr. Part No.:
- 143611155210
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
SGD11.24
(exc. GST)
SGD12.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | SGD2.248 | SGD11.24 |
| 50 - 245 | SGD2.18 | SGD10.90 |
| 250 - 495 | SGD2.114 | SGD10.57 |
| 500 + | SGD1.822 | SGD9.11 |
*price indicative
- RS Stock No.:
- 926-894
- Mfr. Part No.:
- 143611155210
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Mount Type | Surface Mount | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 40ns | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 10ns | |
| Standards/Approvals | VDE | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mount Type Surface Mount | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 40ns | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 10ns | ||
Standards/Approvals VDE | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik high-speed optocoupler designed for efficient signal isolation in electronic circuits, ensuring reliable performance across various applications with a significant data transfer capability.
Supports data rates up to 10 MBd for swift signal transmission
Operates within a wide temperature range of -40 °C to +85 °C for versatility
Features reinforced insulation with a voltage rating of 3750 V (RMS) for enhanced safety
Complies with RoHS and REACh approvals, ensuring environmental sustainability
Related links
- Wurth Elektronik 143631285210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143601155210 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143531285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143530285110 DC Input 2-Channel Optocoupler 8-Pin SOP-8
- Wurth Elektronik 143511155110 DC Input Optocoupler 5-Pin SOP
- Wurth Elektronik 143501155110 DC Input Optocoupler 5-Pin SOP
- Vishay Surface Mount, 5-Pin SOP
- Vishay VOMHA43AT DC Input Optocoupler 5-Pin SOP
