SAUTER REGULATION 3 Port Actuated Valve, DN 20 Pipe Size, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD164.34

(exc. GST)

SGD179.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD164.34

*price indicative

RS Stock No.:
766-533
Mfr. Part No.:
BUL020F400
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Actuated Valve

Compatible Pipe Size

DN 20

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Nickel Plated Brass

Standards/Approvals

EN 764

COO (Country of Origin):
AT
The SAUTER REGULATION control valve is designed for efficient regulation in HVAC systems. Its functionality ensures precise management of flow rates and temperature control in closed circuits, enhancing system efficiency.

Continuous control of cold, warm, and hot water in HVAC installations

Compatible with specific valve actuators to ensure optimal performance

Manufactured to meet water quality standards as per VDI 2035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy