SAUTER REGULATION 3 Port Actuated Valve, DN 10 Pipe Size, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD116.91

(exc. GST)

SGD127.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD116.91

*price indicative

RS Stock No.:
766-419
Mfr. Part No.:
BUL010F330
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 10

Product Type

Actuated Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Cast Brass

Standards/Approvals

VDI/VDE 2173

COO (Country of Origin):
AT
The SAUTER REGULATION valve is designed for precise flow regulation in HVAC systems, ensuring optimal temperature control and energy efficiency across various applications.

Nominal pressure rating of PN 16, accommodating high-pressure conditions

Achieves a leakage rate of just 0.0001% for minimal flow loss

Equipped with a stainless-steel spindle for enhanced durability and resistance

Designed for use with clamping ring screw fittings for quick installations

Control passage features an equal percentage valve characteristic for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy