SAUTER REGULATION 2 Port Actuated Valve, DN 10 Pipe Size, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD81.57

(exc. GST)

SGD88.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD81.57

*price indicative

RS Stock No.:
766-372
Mfr. Part No.:
VUL010F620
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Actuated Valve

Compatible Pipe Size

DN 10

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Cast Brass

Standards/Approvals

VDI/VDE 2173

COO (Country of Origin):
FR
The SAUTER REGULATION valve is a high-performance two-way valve is designed for precise control in HVAC systems. It effectively regulates fluid flow, enhancing energy efficiency while minimising leakage.

Features a nickel-plated cast brass valve body for durability and performance

Closed design ensures no losses through leakage during operation

Can be replaced under system pressure for easy maintenance

Compatible with various SAUTER actuators for versatile installation options

Standard version includes a flat-sealing fitting for seamless integration

Optimised for high operating temperatures up to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy