SAUTER REGULATION 3 Port Actuated Valve, DN 10 Pipe Size, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD136.08

(exc. GST)

SGD148.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD136.08

*price indicative

RS Stock No.:
766-524
Mfr. Part No.:
BUL010F600
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 10

Product Type

Actuated Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Body Material

Nickel Plated Brass

Standards/Approvals

EN 764

COO (Country of Origin):
AT
The SAUTER REGULATION valve is designed for precise control in HVAC systems, optimising the flow of fluids in varied applications. Its robust design enables effective regulation and distribution within heating and cooling circuits.

Nickel-plated cast brass body ensures durability and resistance to corrosion

Plug features an EPDM soft seal for enhanced leak prevention

Compact dimensions allow for easy installation in constrained spaces

Stainless-steel spindle provides long-lasting performance under various operating conditions

Designed to support both control and distribution applications efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy