SAUTER REGULATION 2 Port Actuated Valve, DN 20 Pipe Size, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD136.90

(exc. GST)

SGD149.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD136.90

*price indicative

RS Stock No.:
766-376
Mfr. Part No.:
VUL020F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 20

Product Type

Actuated Valve

Number of Ports

2

Maximum Operating Pressure

16 bar

Body Material

Bronze

Standards/Approvals

VDI/VDE 2173

COO (Country of Origin):
FR
The SAUTER REGULATION valve is designed for two-way control in HVAC systems, ensuring efficient regulation of fluid flow. Its tiered design accommodates various applications and maintains high operational reliability.

Constructed from gunmetal for enhanced durability and performance

Operates at a nominal pressure of PN 16 for robust application needs

Designed for an operating temperature range of 2 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy