N-Channel MOSFET, 8.1 A, 650 V, 3-Pin DPAK Infineon IPD60R520C6ATMA1
- RS Stock No.:
- 897-7545P
- Mfr. Part No.:
- IPD60R520C6ATMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-7545P
- Mfr. Part No.:
- IPD60R520C6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8.1 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 520 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 66 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 6.22mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 23.4 nC @ 10 V | |
| Length | 6.73mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.41mm | |
| Forward Diode Voltage | 0.9V | |
| Series | CoolMOS C6 | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 8.1 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 520 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 66 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 6.22mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 23.4 nC @ 10 V | ||
Length 6.73mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Height 2.41mm | ||
Forward Diode Voltage 0.9V | ||
Series CoolMOS C6 | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
Related links
- N-Channel MOSFET 650 V, 3-Pin D2PAK Infineon IPB60R165CPATMA1
- Infineon IMB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin PG-TO263-7 IMBG120R234M2HXTMA1
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Dual HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRL6372TRPBF
- Vishay SiHF634S Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 SIHF634S-GE3
- Vishay SiHF840S Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 SIHF840STRL-GE3
- Vishay SiHF840S Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263
- Vishay SiHF634S Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
