N-Channel MOSFET, 150 mA, 30 V, 3-Pin MCP onsemi 3LN01M-TL-E
- RS Stock No.:
- 774-0783P
- Mfr. Part No.:
- 3LN01M-TL-E
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-0783P
- Mfr. Part No.:
- 3LN01M-TL-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 150 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | MCP | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 12.8 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.25mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 1.58 nC @ 10 V | |
| Length | 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 150 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type MCP | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 12.8 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Number of Elements per Chip 1 | ||
Width 1.25mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 1.58 nC @ 10 V | ||
Length 2mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.9mm | ||
Related links
- onsemi NTA7002N Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-75
- onsemi NTA7002N Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-75 NTA7002NT1G
- Sanyo N-Channel MOSFET Transistor 15 V, 3-Pin MCP 2SK3737-5-TL-E
- onsemi Transistor 15 V, 3-Pin MCP
- onsemi 15C01M-TL-E Transistor 15 V, 3-Pin MCP
- Sanyo 2SK1069-4-TL-E N-Channel JFET 3-Pin MCP
- Sanyo 2SC4400-3-TL-E NPN Bipolar Transistor 18 V, 3-Pin MCP
- Sanyo 1SV315-TL-E PIN Diode 50V, 3-Pin MCP
