Sanyo 1SV315-TL-E PIN Diode, 50mA, 50V, 3-Pin MCP
- RS Stock No.:
- 663-9174P
- Mfr. Part No.:
- 1SV315-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
SGD10.00
(exc. GST)
SGD11.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 190 | SGD0.20 |
| 200 - 490 | SGD0.15 |
| 500 - 990 | SGD0.11 |
| 1000 + | SGD0.08 |
*price indicative
- RS Stock No.:
- 663-9174P
- Mfr. Part No.:
- 1SV315-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Application | Variable Resistance Attenuator | |
| Maximum Forward Current | 50mA | |
| Maximum Reverse Voltage | 50V | |
| Maximum Forward Voltage | 1V | |
| Mounting Type | Surface Mount | |
| Package Type | MCP | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.23pF | |
| Maximum Series Resistance @ Maximum IF | 9 Ω @ 10 mA | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Application Variable Resistance Attenuator | ||
Maximum Forward Current 50mA | ||
Maximum Reverse Voltage 50V | ||
Maximum Forward Voltage 1V | ||
Mounting Type Surface Mount | ||
Package Type MCP | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.23pF | ||
Maximum Series Resistance @ Maximum IF 9 Ω @ 10 mA | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Length 2mm | ||
Width 1.25mm | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Sanyo 1SV267-TB-E Cathode-Anode 50mA 3-Pin CP
- Sanyo 1SV234-TB-E Cathode-Anode 50mA 3-Pin CP
- ROHM RN779DT146 Dual Series PIN Diode 50V, 3-Pin SOT-346
- NXP BAP50-02 50mA 2-Pin SOD-523
- Sanyo N-Channel MOSFET Transistor 15 V, 3-Pin MCP 2SK3737-5-TL-E
- Sanyo 2SK1069-4-TL-E N-Channel JFET 3-Pin MCP
- Sanyo 2SC4400-3-TL-E NPN Bipolar Transistor 18 V, 3-Pin MCP
- ROHM RN142ZST2R PIN Diode 30V, 2-Pin GMD2
