Vishay TrenchFET N channel-Channel MOSFET, 12.3 A, 250 V Enhancement, 8-Pin PowerPack SISS92DN-T1-UE3
- RS Stock No.:
- 931-776
- Mfr. Part No.:
- SISS92DN-T1-UE3
- Manufacturer:
- Vishay
Add 25 more to save SGD15.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD1.78
(exc. GST)
SGD1.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 13 December 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | SGD1.78 | - |
| 25 - 99 | SGD1.18 | SGD15.00 |
| 100 - 499 | SGD0.69 | SGD109.00 |
| 500 - 999 | SGD0.67 | SGD555.00 |
| 1000 + | SGD0.65 | SGD1,130.00 |
*price indicative
- RS Stock No.:
- 931-776
- Mfr. Part No.:
- SISS92DN-T1-UE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N channel | |
| Maximum Continuous Drain Current Id | 12.3A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | PowerPack | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.173Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.1nC | |
| Maximum Power Dissipation Pd | 65.8W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N channel | ||
Maximum Continuous Drain Current Id 12.3A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type PowerPack | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.173Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.1nC | ||
Maximum Power Dissipation Pd 65.8W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Width 3.3mm | ||
Length 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET N channel-Channel MOSFET 250 V Enhancement, 8-Pin PowerPack SISS92DN-T1-BE3
- Vishay SiSS92DN N-Channel MOSFET 250 V Enhancement, 8-Pin PowerPAK 1212 SiSS92DN-T1-GE3
- Vishay TrenchFET N channel-Channel MOSFET 150 V Enhancement, 8-Pin PowerPack SIEH3716EW-T1-GE3
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPack SIRS510EPW-T1-RE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPack SIRS4400EPW-T1-RE3
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPack SIEH3114EW-T1-GE3
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPack SIDR4612LEP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5408DP-T1-UE3
