Kern Optical, For OCM 167
- RS Stock No.:
- 908-413
- Mfr. Part No.:
- OBB-A1544
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD280.26
(exc. GST)
SGD305.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD280.26 |
*price indicative
- RS Stock No.:
- 908-413
- Mfr. Part No.:
- OBB-A1544
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | OCM 167 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With OCM 167 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern eyepiece designed for precision microscopy, offering superior magnification and clarity. It supports an adjustable scale for enhanced viewing details, making it Ideal for scientific applications.
Storage temperature range from -5 °C to 40 °C
Compact packaging dimensions of 85x65x45 mm
Lightweight design with a net weight of approximately 0.20 kg
Gross weight and shipping weight both approximately 0.40 kg
Shipping volume weight is 0.1 kg
Complies with REACH regulations with no prohibited substances
