Kern Optical, For OCM 162T251
- RS Stock No.:
- 920-857
- Mfr. Part No.:
- OBB-A1516
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD9,931.60
(exc. GST)
SGD10,825.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9,931.60 |
*price indicative
- RS Stock No.:
- 920-857
- Mfr. Part No.:
- OBB-A1516
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | OCM 162T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With OCM 162T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern high-performance fluorescence unit designed for precise lighting applications, ensuring optimal visibility in various laboratory settings.
Operating voltage range of 100 to 240 V, accommodating various power sources
Supplied with a plug-in power adapter for EURO delivery, ensuring compatibility
Compact packaging dimensions of 410x390x310 mm for easy transport
Lightweight at approximately 8 kg net weight, facilitating mobility
