Kern Objective Lens, For OIV 656
- RS Stock No.:
- 860-744
- Mfr. Part No.:
- OZB-A6101
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD543.00
(exc. GST)
SGD591.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD543.00 |
*price indicative
- RS Stock No.:
- 860-744
- Mfr. Part No.:
- OZB-A6101
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Accessory | |
| For Use With | OIV 656 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Accessory | ||
For Use With OIV 656 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective is a high-precision conversion objective designed for auxiliary purposes, providing enhanced magnification at a ratio of 0.5x for diverse optical applications.
Storage temperature range from -5 °C to 40 °C ensures versatile usage
Compact packaging dimensions of 100x50x50 mm facilitate easy transport
Net weight of approximately 0.40 kg offers lightweight handling
Includes a GTIN/EAN number for efficient inventory management
Delivery time is just 1 day, ensuring Rapid availability
