Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 32A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 255-753
- Mfr. Part No.:
- 236593 PXL-B32/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD242.86
(exc. GST)
SGD264.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD242.86 |
*price indicative
- RS Stock No.:
- 255-753
- Mfr. Part No.:
- 236593 PXL-B32/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Standards/Approvals | EN 60898-1:2019, EAN, EN 63000:2018, RoHS | |
| Width | 70mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Standards/Approvals EN 60898-1:2019, EAN, EN 63000:2018, RoHS | ||
Width 70mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a four-pole miniature circuit breaker designed for residential and commercial applications. With a robust tripping characteristic of B and a rated current of 32 A, this device ensures reliable performance and safety under various operational conditions. Its compact dimensions, measuring just 80 mm in length and 75 mm in height, make it ideal for installation in limited spaces. Designed to comply with international standards, it offers a rated short-circuit breaking capacity of 10 kA, thereby providing exceptional protection against overloads. You can trust the xPole series for its high-quality build and efficient functionality, making it a staple in modern electrical installations aimed at safeguarding circuits effectively.
Meets the requirements for electromagnetic compatibility
Provides easy integration with different electrical setups
Designed to operate effectively within an ambient temperature range of -25 °C to 55 °C
Features a built-in depth of 70
5 mm for streamlined installation
Offers clear insulation and operational voltage ratings that ensure safety
Complies with RoHS regulations for environmentally friendly operation
Ensures reliable performance with a pollution degree rating of 2
Adds flexibility through connectable conductor cross-sections for solid-core and multi-wired conductors
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
