Eaton xPole - PXL PXL Miniature Circuit Breaker, 2-Pole, 32A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-130
- Mfr. Part No.:
- 236347 PXL-D32/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD161.91
(exc. GST)
SGD176.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD161.91 |
*price indicative
- RS Stock No.:
- 254-130
- Mfr. Part No.:
- 236347 PXL-D32/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Height | 75mm | |
| Width | 35mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Height 75mm | ||
Width 35mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton xPole - PXL MCB is engineered to enhance electrical safety in residential and commercial applications. It features a robust two-pole configuration with a tripping characteristic of D, which is ideal for various load types. Rated at 32 A, this miniature circuit breaker ensures high reliability with a substantial rated short-circuit breaking capacity of 10 kA. Designed for seamless integration, the xPole - PXL MCB operates effectively within an ambient temperature range, ensuring consistent performance even in challenging conditions. Coupled with its superior build quality and compliance with international standards, this device exemplifies Eaton's commitment to delivering trustworthy circuit protection solutions, making it a vital component in modern electrical systems.
Boasts dual-pole design for enhanced circuit management
Offers a high rated short-circuit breaking capacity for maximum safety
Designed for both residential and commercial applications
Equipped with an ambient operating temperature range for versatility
Features a compact size suitable for restricted spaces
Constructed to meet rigorous international compliance standards
Incorporates electrical insulation to safeguard against inherent hazards
Ensures efficient heat dissipation during operation
Facilitates easy installation for prompt project completion
Supports a wide range of conductor cross-sectional areas for flexibility
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
