Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 32A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-120
- Mfr. Part No.:
- 236170 PXL-C32/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD108.20
(exc. GST)
SGD117.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD108.20 |
*price indicative
- RS Stock No.:
- 254-120
- Mfr. Part No.:
- 236170 PXL-C32/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 35mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 35mm | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a robust miniature circuit breaker designed to provide reliable protection in residential and commercial switchgear applications. This device boasts a tripping characteristic of C, allowing it to handle moderate overloads while safeguarding circuits against short circuits. With a rated current of 32 A, it ensures optimal performance and operational safety. Constructed with high-quality materials, the xPole is engineered to meet stringent safety standards, such as IEC/EN 60898-1, and is RoHS compliant. Its compact dimensions make it ideal for space-constrained installations, while the impressive short-circuit breaking capacity of 10 kA ensures effective fault management. Perfect for those looking for a dependable solution, the xPole MCB encapsulates durability, efficiency, and top-tier performance in a single unit.
Compact design fits effortlessly into standard distribution boards
High breaking capacity minimizes potential damage from electrical faults
C characteristic provides reliable trip performance for inductive loads
IP20 rating ensures adequate protection against solid objects
Built-in depth allows for seamless integration into various enclosures
Thermal stability ensures the device operates effectively under various temperature conditions
Significant conductor cross-section compatibility accommodates diverse wiring needs
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
