Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 32A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-404
- Mfr. Part No.:
- 236123 PXL-B32/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD81.42
(exc. GST)
SGD88.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD81.42 |
*price indicative
- RS Stock No.:
- 254-404
- Mfr. Part No.:
- 236123 PXL-B32/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 80mm | |
| Height | 75mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 80mm | ||
Height 75mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) from the xPole series offers reliable protection for residential and commercial applications. Designed with precision, it features a 32 A rated current and a B tripping characteristic, ensuring swift response to electrical surges. Its compact size allows for efficient installation with a built-in depth of 70.5 mm, making it ideal for tight spaces. The product adheres to the IEC/EN 60898-1 standard, boasting a substantial rated short-circuit breaking capacity of 10 kA at 230 V. Complying with RoHS standards, this MCB not only ensures safety but also meets stringent environmental requirements. It seamlessly integrates into existing setups, providing peace of mind with robust performance.
Compact design enhances installation flexibility
Adheres to environmental safety standards
Offers excellent protection against electrical faults
Robust construction ensures long-lasting reliability
Supports various conductor cross sections for versatile applications
Features electromagnetic compatibility for added operational safety
Enables concurrent switching of the neutral conductor
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
