Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 32A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 253-929
- Mfr. Part No.:
- 236690 PXL-C32-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD133.26
(exc. GST)
SGD145.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD133.26 |
*price indicative
- RS Stock No.:
- 253-929
- Mfr. Part No.:
- 236690 PXL-C32-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 17.5mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 17.5mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is a highly reliable miniature circuit breaker designed for both residential and commercial applications. This innovative product offers superior protection and performance, accommodating a rated current of 32 A with a tripping characteristic of C. Its compact dimensions ensure that it easily fits into various electrical distribution setups, making it an ideal choice for efficient circuit management. The xPole range is built to enhance safety, featuring an IP20 degree of protection and a pollution degree of 2, thereby ensuring longevity and robust performance in diverse environments. Designed with a maximum operational temperature of 55 °C, this product is engineered for optimal heat dissipation and efficient load handling, safeguarding your electrical systems under typical operating conditions.
Compact design permits installation in space-constrained areas
High-rated short-circuit breaking capacity ensures superior protection
Versatile application suitability enhances operational flexibility
Consistent performance across varying temperatures increases reliability
User-friendly installation instructions facilitate quick setup
DC voltage compatibility broadens its usage in modern electrical systems
Capacity for multi-wire connections simplifies complex circuit arrangements
Efficient heat management helps prolong the lifespan of the device
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking Capacity
