Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 40A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-152
- Mfr. Part No.:
- 236691 PXL-C40-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD133.26
(exc. GST)
SGD145.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD133.26 |
*price indicative
- RS Stock No.:
- 254-152
- Mfr. Part No.:
- 236691 PXL-C40-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 80mm | |
| Height | 75mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 80mm | ||
Height 75mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from the Moeller series xPole is designed to provide superior protection for residential and commercial applications. Combining cutting-edge technology with robust construction, it efficiently manages electrical circuits while ensuring maximum safety. With a single-pole configuration and a reliable tripping characteristic of type C, this device is engineered to respond instantly to overloads and short circuits. The Eaton xPole MCB delivers impressive performance, affirming its status as a highly adaptable solution for diverse electrical needs. It boasts a current rating of 40 A and complies with stringent international standards, ensuring that users can rely on its long-lasting performance.
Engineered for both residential and commercial environments
Provides reliable overload and short-circuit protection
Exceptional current carrying capacity with minimal heat dissipation
Compact design allows for easy installation within standard enclosures
Environmentally compliant, ensuring RoHS conformity
Supports a variety of conductor sizes for versatile applications
IP20 degree of protection shields against solid objects over 12
5 mm
Three-phase compatibility for enhanced electrical configurations
Designed with a high rated insulation voltage for increased safety
Optimised performance in varied ambient temperatures for dependable operation
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking Capacity
