Eaton xPole - PXL PXL Miniature Circuit Breaker, 4-Pole, 40A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-633
- Mfr. Part No.:
- 236620 PXL-C40/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD411.00
(exc. GST)
SGD447.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD411.00 |
*price indicative
- RS Stock No.:
- 254-633
- Mfr. Part No.:
- 236620 PXL-C40/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Height | 75mm | |
| Standards/Approvals | EAN, EN 60898-1:2019, EN 63000:2018, RoHS | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Depth 80mm | ||
Height 75mm | ||
Standards/Approvals EAN, EN 60898-1:2019, EN 63000:2018, RoHS | ||
Width 35mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker embodies precision engineering and reliability, making it an ideal choice for both residential and commercial applications. Designed with a four-pole configuration, it features a tripping characteristic of C and is rated for a maximum operational current of 40 A. This device ensures robust protection against overloads and short circuits, offering peace of mind for users. With compliance to rigorous standards, the circuit breaker is built to deliver exceptional performance, helping to safeguard electrical systems effectively and efficiently. Its compact dimensions make installation straightforward, while the advanced thermal and electromagnetic compatibility ensures long-lasting, reliable operation under diverse conditions.
Includes a maximum operating temperature of 75 °C to enhance safety
Supports a wide range of conductor cross sections for versatile installations
Configured for AC voltage type, providing compatibility with common systems
Features a degree of protection rated at IP20, suitable for various environments
Designed with a current limiting class of 3, ensuring effective management of fault currents
Incorporates a built-in depth of 70.5 mm, allowing for efficient space usage in panels
Complies with RoHS standards, promoting environmentally responsible practices
Equipped with a rated impulse withstand voltage of 4 kV for additional safety
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
