Eaton xPole - PXL PXL Miniature Circuit Breaker, 3-Pole, 40A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-170
- Mfr. Part No.:
- 236554 PXL-D40/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD345.61
(exc. GST)
SGD376.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD345.61 |
*price indicative
- RS Stock No.:
- 256-170
- Mfr. Part No.:
- 236554 PXL-D40/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Depth | 80mm | |
| Standards/Approvals | RoHS | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Width 70mm | ||
Depth 80mm | ||
Standards/Approvals RoHS | ||
Height 75mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXL MCB is expertly designed to ensure robust protection in residential and commercial switchgear applications. With its three-pole plus neutral configuration, this miniature circuit breaker combines reliability and efficiency to manage electrical load seamlessly. It features a tripping characteristic of D, making it ideal for protecting circuits with high inrush currents. The compact design ensures that it occupies minimal space while providing maximum performance. Additionally, with a rated current capacity of 40 A, this device guarantees safety without compromise. Engineered to meet the highest European standards, the xPole series offers peace of mind through its compliance with RoHS directives, ensuring environmentally friendly operation. Its versatility and advanced features position it as an essential component in any modern electrical installation.
Designed for residential and commercial applications
Three-pole plus neutral configuration enhances versatility
Tripping characteristic D accommodates high inrush currents
Compact dimensions allow for efficient space utilisation
Rated for 40 A to ensure sufficient current handling
Complies with industry standards, including RoHS
Robust protection against overloads and short circuits
User-friendly installation instructions simplify setup
Temperature rise calculations are the panel builder's responsibility, enhancing flexibility
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
