Eaton xPole - PXL PXL Miniature Circuit Breaker, 1-Pole, 10A, Type C, 440V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-637
- Mfr. Part No.:
- 236685 PXL-C10-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD111.62
(exc. GST)
SGD121.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD111.62 |
*price indicative
- RS Stock No.:
- 254-637
- Mfr. Part No.:
- 236685 PXL-C10-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xPole - PXL | |
| Series | PXL | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 70.5mm | |
| Height | 75mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xPole - PXL | ||
Series PXL | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 70.5mm | ||
Height 75mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- RS
The Eaton miniature circuit breaker from the Moeller series xPole is designed to enhance electrical safety and reliability in residential and commercial applications. Engineered with a C tripping characteristic and rated for a current of 10 A, it efficiently protects against overloads and short circuits. The breaker boasts a compact design with dimensions of 75 mm in height and 17.5 mm in width, making it suited for various installations. With a robust construction ensuring adherence to strict RoHS standards, this MCB promises durability and compliance. Its operational versatility is complemented by a wide voltage rating and exceptional breaking capacities, ensuring effective performance across different scenarios. The device features an environmental operation range suitable for diverse conditions, allowing seamless functionality even in challenging environments.
Delivers dependable overload and short circuit protection
Compact design optimises installation space
Complies with RoHS standards for environmentally conscious users
Versatile voltage ratings cater to a wide range of applications
Ensures operational reliability in various environmental conditions
Features a tripping characteristic that enhances safety during fault conditions
Designed for use in both residential and commercial settings
Robust construction guarantees durability over time
Related links
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
