SAM Copper Replacement Part Replaceable Face 40 g
- RS Stock No.:
- 900-698
- Mfr. Part No.:
- 320-C-40NN
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
SGD21.19
(exc. GST)
SGD23.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.19 |
*price indicative
- RS Stock No.:
- 900-698
- Mfr. Part No.:
- 320-C-40NN
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Replacement Part | |
| Head Weight | 40g | |
| Replaceable Face | Yes | |
| Head Material | Aluminium Bronze | |
| Face Material | Copper | |
| Handle Material | Aluminium | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Replacement Part | ||
Head Weight 40g | ||
Replaceable Face Yes | ||
Head Material Aluminium Bronze | ||
Face Material Copper | ||
Handle Material Aluminium | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Hard replacement bit designed for high durability and efficiency. Ideal for applications requiring robustness, it serves an essential role in precision tooling.
Manufactured for optimal performance with copper and aluminium equivalence
Lightweight design at 67 grams ensures easy handling
Ideal replacement for specific models ensuring seamless compatibility
Comes with a guarantee classification for consumables, acknowledging normal wear
Related links
- SAM Copper Replacement Part Replaceable Face 20 g
- SAM Copper Replacement Part Replaceable Face 54 g
- SAM Copper Replacement Part Replaceable Face 30 g
- SAM Hardwood Replacement Part Replaceable Face 30 g
- SAM Rubber Replacement Part Replaceable Face 70 g
- SAM Copper Replacement Part Replaceable Face 67 g
- SAM Hardwood Replacement Part Replaceable Face 48 g
- SAM Hardwood Replacement Part Replaceable Face 23 g
